217521-1121

Molex
538-217521-1121
217521-1121

Mfr.:

Description:
Jumper Wires MIZUP25 F-S LEAD 75mm 0.5mm SQmm BLK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹94.11 ₹941.10
₹88.24 ₹1,764.80
₹84.05 ₹4,202.50
₹79.95 ₹7,995.00
₹73.98 ₹14,796.00
₹71.38 ₹35,690.00
₹67.56 ₹67,560.00
₹60.01 ₹1,20,020.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Mizu-P25
1 Position
Pigtail
Female
22 AWG
Brand: Molex
Packaging: Bulk
Product Type: Jumper Wires
Series: 217521
Factory Pack Quantity: 100
Subcategory: Prototyping
Tradename: Mizu-P25
Voltage Rating: 125 V
Part # Aliases: 2175211121 02175211121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.