218110-0804

Molex
538-218110-0804
218110-0804

Mfr.:

Description:
Rectangular Cable Assemblies 8 CIRCUIT PICOBLADE P:P CABLE 425MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Quantities greater than 73 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹629.90 ₹629.90
₹535.79 ₹5,357.90
₹502.24 ₹12,556.00
₹477.08 ₹23,854.00
₹454.72 ₹45,472.00
₹420.24 ₹1,05,060.00
₹405.33 ₹2,02,665.00
₹386.70 ₹3,86,700.00
₹362.47 ₹9,06,175.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
218110
Discrete Wire Cable Assemblies
Discrete Wire
Plug
8 Position
Plug
8 Position
Male / Male
425 mm
28 AWG
Natural
Bulk
Brand: Molex
Jacket Material: Polyester
Pitch: 1.25 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Tradename: PicoBlade
Part # Aliases: 2181100804 02181100804
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.