219656-2031

Molex
538-219656-2031
219656-2031

Mfr.:

Description:
Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 100mm Au 3Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,590

Stock:
1,590 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹167.10 ₹167.10
₹164.41 ₹4,11,025.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
219656
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
3 Position
Receptacle
3 Position
Female / Female
100 mm
20 AWG
3.5 A
Black
Bulk
Brand: Molex
Description/Function: Pico-Lock Female to Pico-Lock Female Off the Shelf (OTS) Cable Assembly
Jacket Material: Polyamide (PA)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: Pico-Lock
Voltage Rating: 250 V
Part # Aliases: 2196562031 02196562031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies

Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies are durable, 1.00mm, 1.50mm, and 2.00mm pitch low-profile connectors. These connectors feature durable friction locking, with polarized connectors, beveled pins, and side positive locks to enable easy and convenient connections. Off-The-Shelf (OTS) Pico-Lock 2.0 Cable Assemblies are suitable for a variety of applications including automotive, consumer, industrial, lighting, networking, MedTech, mobile devices, and telecommunications.