219674-2124

Molex
538-219674-2124
219674-2124

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead OneBlade Female-to-Female 1.00um (Sn) 300mm 28 AWG Red

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 955

Stock:
955 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹77.06 ₹770.60
₹75.48 ₹1,887.00
₹64.11 ₹64,110.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Assemblies
Pre-Crimped Lead
Receptacle
1 Position
Receptacle
1 Position
Female / Female
28 AWG
Brand: Molex
Current Rating: 2.5 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 219674
Factory Pack Quantity: 1000
Subcategory: Prototyping
Tradename: OneBlade
Voltage Rating: 100 VAC/DC
Part # Aliases: 2196742124 02196742124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499190
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.