221442-1241

Molex
538-221442-1241
221442-1241

Mfr.:

Description:
Terminals Mini-Fit TPA2/Sigma Female Crimp Terminal Cu Alloy Tin 16 AWG 1.98-2.55mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,720

Stock:
27,720 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.46 ₹22.46
₹18.15 ₹181.50
₹15.45 ₹386.25
₹13.57 ₹1,357.00
₹11.68 ₹2,920.00
₹9.70 ₹9,700.00
₹9.34 ₹23,350.00
Full Reel (Order in multiples of 30000)
₹9.34 ₹2,80,200.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Insulated
Cable Mount / Free Hanging
Tin
Copper Alloy
221442
Mini-Fit Sigma
Reel
Cut Tape
Brand: Molex
Current Rating: 11.5 A
Length: 20.69 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Voltage Rating: 600 VAC/DC
Wire Gauge: 16 AWG
Part # Aliases: 2214421241 02214421241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.