221442-4241

Molex
538-221442-4241
221442-4241

Mfr.:

Description:
Terminals Mini-Fit TPA2/Sigma Female Crimp Terminal Cu Alloy Tin 18-20 AWG 2.10-2.85mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,630

Stock:
27,630 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.46 ₹22.46
₹16.89 ₹168.90
₹14.10 ₹352.50
₹12.49 ₹1,249.00
₹10.69 ₹2,672.50
₹8.80 ₹8,800.00
₹8.36 ₹20,900.00
₹8.18 ₹81,800.00
Full Reel (Order in multiples of 30000)
₹8.18 ₹2,45,400.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Crimp
Female
Insulated
20 AWG
18 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
221442
Mini-Fit Sigma
Reel
Cut Tape
Brand: Molex
Current Rating: 11.5 A
Length: 20.69 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Voltage Rating: 600 VAC/DC
Wire Gauge: 20 AWG to 18 AWG
Part # Aliases: 2214424241 02214424241
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.