221633-0750

Molex
538-221633-0750
221633-0750

Mfr.:

Description:
Rectangular Cable Assemblies MicroBeam Right-Angle-to-MicroBeam Right-Angle Cable ASSY Flip Latch 16 Diff Pair 31 AWG 750.00mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,024.51 ₹16,04,902.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
221633
Cable Assembly
Plug
32 Position
Plug
32 Position
Male / Male
750 mm
31 AWG
0.75 A
Bulk
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Tradename: MicroBeam
Voltage Rating: 29.9 VAC
Part # Aliases: 2216330750 02216330750
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

MicroBeam Connectors & Cable Assemblies

Molex MicroBeam Connectors and Cable Assemblies deliver low-profile and high-performance connectivity for high-density, near-chip applications. The Molex MicroBeam Connectors and Cable Assemblies deliver up to 112Gbps with exceptional signal integrity and 12 or 16 differential pairs. The compact design, with a low overall mated height of <7mm, reduces interference with other components while improving airflow and thermal management.