221955-1102

Molex
538-221955-1102
221955-1102

Mfr.:

Description:
Rectangular Cable Assemblies iGrid-to-iGrid (OTS) Cable Assembly Dual Row 150mm Length 10 Circuits Natural

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹370.86 ₹3,70,860.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
221955
Discrete Wire Cable Assemblies
Discrete Wire
Plug
10 Position
Plug
10 Position
Male / Male
150 mm
22 AWG
2 A
Black
Brand: Molex
Description/Function: iGrid to iGrid Off the Shelf (OTS) Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 250 VAC, 250 VDC
Part # Aliases: 2219551102 02219551102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iGrid Cable Assemblies

Molex iGrid Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of connectors and a variety of cable lengths to facilitate both prototyping and global production. UL 10002 discrete wires make them ready to use in electronic appliance applications and provide ease of design. Pin-to-pin mapping from receptacle to PCB header provides ready-to-use, plug-and-play connections. Meets 2011/65/EU RoHS Compliance. Molex iGrid Cable Assemblies applications include servers, printers, ATMs, home appliances, gaming machines, infotainment, power controllers, HVAC equipment, and automotive lighting and safety systems.