228038-2114

Molex
538-228038-2114
228038-2114

Mfr.:

Description:
Jumper Wires CP TERM FEMALE-PIGTAIL 300mm 0.50sq.mm Lead BK Sn

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63.36 ₹63.36
₹45.38 ₹453.80
₹41.74 ₹1,043.50
₹39.97 ₹1,998.50
₹36.34 ₹3,634.00
₹32.71 ₹16,355.00
₹30.84 ₹30,840.00
₹29.26 ₹73,150.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cable Assemblies
Power and Signal
1 Position
Pigtail
Female
20 AWG
Brand: Molex
Current Rating: 6 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 228038
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 250 VAC
Part # Aliases: 2280382114 02280382114
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544499190
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.