228969-2121

Molex
538-228969-2121
228969-2121

Mfr.:

Description:
Specialised Cables HYPERQUBE 6MM 4 AWG P-P 1M NA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,832.49 ₹3,832.49
₹3,356.34 ₹33,563.40
₹3,211.91 ₹64,238.20
₹3,108.48 ₹1,55,424.00
₹3,004.12 ₹3,00,412.00
₹2,664.02 ₹5,32,804.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
228969
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: HyperQube
Part # Aliases: 2289692121 02289692121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Off-The-Shelf (OTS) HyperQube Cable Assemblies

Molex Off-The-Shelf (OTS) HyperQube Cable Assemblies are designed with a large wire gauge that allows connectors to accommodate prototype requirements. These discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to qualify a cable. Additionally, these cable assemblies are crimped in an automated press that eliminates the risk of poor crimping during the prototyping process. These cable assemblies are available in two options: Single-Row (SR) and Double-Row (DR), with a variety of connectors. The OTS HyperQube delivers reliable, space-saving performance with enhanced features to prevent mis-mating and ensure secure, touch-proof, and finger-safe installations. These cable assemblies are built to meet strict industry standards and offer safe and durable power transmission in demanding environments.