245132-0699

Molex
538-245132-0699
245132-0699

Mfr.:

Description:
Headers & Wire Housings Microfit 3.0 6Ckt 50mm OM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹485.14 ₹485.14
₹473.46 ₹4,734.60
₹438.42 ₹8,768.40

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Connector Kits
Adapter
6 Position
3 mm (0.118 in)
2 Row
Crimp
Straight
Tin
245132
Micro-Fit 3.0
20 AWG
- 20 C
+ 80 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3.5 A
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VDC
Part # Aliases: 02451320699
Unit Weight: 36.636 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Micro-Fit Overmolded Plug Adapters

Molex Micro-Fit Overmolded Plug Adapters eliminate the need to stock both receptacle and plug version of cables. Available in 2-row configurations of 2, 4, 6, 8, and 10 circuit models, these adapters unify femable cable assemblies together, preventing crimping issues in the process. The molex micro-fit plug adapters use a polybutylene terephthalate (PBT) housing and are ideal for car infotainment systems, appliances like washers and ovens, and charging stations.