30700-1102

Molex
538-30700-1102
30700-1102

Mfr.:

Description:
Automotive Connectors HDAC64 DR FEMALE 10 10 CKT NATURAL POL 3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
10 Position
2.54 mm (0.1 in)
Socket (Female)
SMD/SMT
30700
Bulk
Brand: Molex
Contact Gender: Socket (Female)
Contact Type: Receptacle
Current Rating: 7 A
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Tradename: H-DAC 64
Type: Polarization Option 3
Part # Aliases: 0307001102
Unit Weight: 3.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H-DAC 64 Unsealed Connector System

Molex H-DAC 64 Unsealed Connector System provides space-saving, flexible options for unsealed applications. H-DAC 64 single- and dual-row connectors meet all unsealed USCAR-2 class 2 requirements. A positive lock with an audible click ensures proper mating and a TPA feature increases terminal retention. The single-row connector system consists of vertical and right-angle, four-circuit headers, male and female in-line connectors, and is available in three- to six-circuit configurations. Each terminal in the single-row system is capable of supporting both low-signal and low-power applications up to 10.0A. The dual-row connector system offers six- to 20-circuit configurations, as well as a 24-way hybrid connector. Each dual-row system terminal is capable of supporting both low-signal and low-power applications up to 7.0A.