33471-0602

Molex
538-33471-0602
33471-0602

Mfr.:

Description:
Automotive Connectors MX150 ASSY 1.5 RCPT 1X6 LTGY B/6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Quantities greater than 191 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹249.72 ₹249.72
₹218.04 ₹2,180.40
₹208.72 ₹5,218.00
₹194.75 ₹19,475.00
₹176.11 ₹44,027.50
₹162.13 ₹90,792.80
₹137.91 ₹1,54,459.20
₹128.59 ₹3,60,052.00
₹121.13 ₹6,10,495.20

Similar Product

Molex 33471-6002
Molex
Automotive Connectors MX150 SLD FEM CONN SR 6CKT KY B LGT GRY

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
3.5 mm (0.138 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
33471
Bulk
Brand: Molex
Contact Gender: Without Socket Contacts
Current Rating: 22 A
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 560
Subcategory: Automotive Connectors
Tradename: MX150
Type: Receptacle
Part # Aliases: 0334710602
Unit Weight: 11.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8538906000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.