33482-1262

Molex
538-33482-1262
33482-1262

Mfr.:

Description:
Automotive Connectors MX150 ASSY 15 BLD 2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Quantities greater than 378 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹248.79 ₹248.79
₹226.43 ₹2,264.30
₹214.31 ₹5,357.75
₹199.41 ₹19,941.00
₹174.25 ₹43,562.50
₹168.66 ₹67,464.00
₹146.29 ₹1,75,548.00
₹136.97 ₹3,83,516.00
₹131.38 ₹6,83,176.00

Similar Product

Molex 33482-6262
Molex
Automotive Connectors MX150 SLD MALE DR 12CKT POL D W/O CPA

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
12 Position
3.5 mm (0.138 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray
33482
Bulk
Brand: Molex
Contact Gender: Without Pin Contacts
Current Rating: 22 A
Housing Material: Polystyrene (PS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Tradename: MX150
Type: Blade
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.