34822-0033

Molex
538-34822-0033
34822-0033

Mfr.:

Description:
Automotive Connectors 2.54mm, 66 Circuits, Keying Option C MX123 Female Receptacle Housing

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
66 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Blue
34822
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Contact Type: Receptacle
Current Rating: 11 A, 25 A
Features: Wire Dress Option 0
Housing Material: Thermoplastic Alloy (TPA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: MX123
Part # Aliases: 348220033 0348220033
Unit Weight: 50.364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex MX123™ Sealed Connectors

Molex MX123™ sealed connectors include new connectors in silver plating as well as a new circuit size (up to 80 circuits). MX123 is designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments. Other applications include safety and chassis and body and interior.
Learn More