34829-2001

Molex
538-34829-2001
34829-2001

Mfr.:

Description:
Automotive Connectors MX150 RA HDR 2X10 EON BLK KEY A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Quantities greater than 237 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹737.05 ₹737.05
₹667.17 ₹6,671.70
₹450.99 ₹11,274.75
₹441.67 ₹22,083.50
₹424.90 ₹42,490.00
₹406.26 ₹1,21,878.00
₹405.33 ₹2,43,198.00
₹394.15 ₹10,64,205.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
20 Position
3.5 mm (0.138 in)
Pin (Male)
Through Hole
Solder Pin
Nickel
Black
34829
Tray
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 22 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: MX150
Type: Polarization Option A
Voltage Rating: 250 V
Unit Weight: 29.536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.