34885-5512

Molex
538-34885-5512
34885-5512

Mfr.:

Description:
Automotive Connectors CMX Connector Left 55 Ckts Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,062.25 ₹1,062.25
₹890.80 ₹8,908.00
₹847.01 ₹21,175.25
₹806.01 ₹40,300.50
₹761.28 ₹85,263.36
₹704.44 ₹1,57,794.56
₹679.28 ₹3,80,396.80
₹651.33 ₹6,56,540.64

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
55 Position
2.5 mm, 3.7 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
Black
34885
Application: Wire-to-Board
Brand: Molex
Contact Gender: Without Socket Contacts
Current Rating: 2 A, 10 A
Housing Material: Polyester
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 112
Subcategory: Automotive Connectors
Tradename: CMX
Type: Receptacle Housing
Part # Aliases: 348855512 0348855512
Unit Weight: 40.342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.