34905-6449

Molex
538-34905-6449
34905-6449

Mfr.:

Description:
Automotive Connectors CTX50 Sealed Ag L1-grip, B-wind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,040

Stock:
31,040 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹5.96 ₹59.60
₹5.31 ₹132.75
₹5.03 ₹503.00
₹4.57 ₹1,142.50
₹4.19 ₹4,190.00
₹4.01 ₹10,025.00
₹3.45 ₹34,500.00
Full Reel (Order in multiples of 15000)
₹3.45 ₹51,750.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Silver
34905
Reel
Cut Tape
Brand: Molex
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Current Rating: 7.5 A
Product Type: Automotive Connectors
Factory Pack Quantity: 15000
Subcategory: Automotive Connectors
Tradename: CTX50
Voltage Rating: 14 VDC
Part # Aliases: 349056449 0349056449
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini50 Sealed Single-Row Automotive Connectors

Molex Mini50 Sealed Single-Row Automotive Connectors are 4-circuit and 10-circuit option connectors with a sealed interface that delivers a 25% space savings over traditional sealed 0.64mm connectors. The sealed Mini50 components feature smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments. Typical applications include power steering, cameras, sensors, braking, exterior lights, and mirrors.