35189-0281

Molex
538-35189-0281
35189-0281

Mfr.:

Description:
Headers & Wire Housings .187 MP-Lock Hsg 2Ck 187 MP-Lock Hsg 2Ckt

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
10 mm (0.394 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
35189
MP-Lock
- 40 C
+ 105 C
Brand: Molex
Current Rating: 12 A
Flammability Rating: UL 94 V-2
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 0351890281
Unit Weight: 1.333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.