36783-1201

Molex
538-36783-1201
36783-1201

Mfr.:

Description:
Automotive Connectors MX120G 12P SHRD RA HDR ASY DR 3.2/3.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,138

Stock:
12,138
Can Dispatch Immediately
On Order:
6,144
Expected 02-06-2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.25 ₹133.25
₹118.34 ₹1,183.40
₹117.41 ₹2,935.25
₹95.98 ₹23,995.00
₹90.85 ₹34,886.40
₹85.26 ₹98,219.52
₹82.28 ₹2,21,168.64
₹78.36 ₹4,21,263.36

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
12 Position
3.2 mm (0.126 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Black
36783
Bulk
Application: Wire to Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Contact Type: Pin
Current Rating: 10.5 A
Description/Function: MX120G Sealed Header Connector Assembly , Color Mark Identification
Flammability Rating: UL 94 HB
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 3.5 mm
Factory Pack Quantity: 384
Subcategory: Automotive Connectors
Tradename: MX120G
Voltage Rating: 28 VDC
Part # Aliases: 0367831201
Unit Weight: 8.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX120G Sealed Wire-to-Board Connector System

Molex MX120G Sealed Wire-to-Board Connector System is a highly compact and sealed family of interconnects with IP67 ratings. This connector system delivers optimal performance in wet, high vibration, and wide operating temperature conditions. The MX120G sealed connector system uses a positive locking feature coupled with a unique "twist-lock" terminal feature. This ensures proper alignment and secure retention of both mating connectors.  These features make the MX120G connectors very resistant to environments that produce high amounts of vibration preventing accidental disconnection.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.