36799-0002 (Cut Strip)

Molex
538-36799-0002-CT
36799-0002 (Cut Strip)

Mfr.:

Description:
Automotive Connectors MX120G TERM 20-22G F Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80,000

Stock:
80,000 Can Dispatch Immediately
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8.48 ₹848.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
₹14.91
Min:
9000
Packaging:
Reel
Availability:
In Stock
Price:
₹6.90
Min:
1000
Packaging:
Bulk
Availability:
In Stock
Price:
₹14.91
Min:
1

Similar Product

Molex 36799-0002
Molex
Automotive Connectors MX120G SMALL CRIMP Reel of 5000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
36799
Cut Tape
Application: Power, Signal, Wire-to-Board
Brand: Molex
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Current Rating: 10.5 A
Description/Function: 1.2 mm MX120G Female Crimp Terminal, Grip Code S
Housing Material: Copper Alloy
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: MX120G
Voltage Rating: 28 VDC
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 0367990002 36799-0002
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX120G Sealed Wire-to-Board Connector System

Molex MX120G Sealed Wire-to-Board Connector System is a highly compact and sealed family of interconnects with IP67 ratings. This connector system delivers optimal performance in wet, high vibration, and wide operating temperature conditions. The MX120G sealed connector system uses a positive locking feature coupled with a unique "twist-lock" terminal feature. This ensures proper alignment and secure retention of both mating connectors.  These features make the MX120G connectors very resistant to environments that produce high amounts of vibration preventing accidental disconnection.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.