36920-0203

Molex
538-36920-0203
36920-0203

Mfr.:

Description:
Rectangular Cable Assemblies PicoEZmate 2 Circuit 300MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,201

Stock:
1,201
Can Dispatch Immediately
On Order:
2,400
Expected 09-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹214.31 ₹214.31
₹199.41 ₹1,994.10
₹187.29 ₹4,682.25
₹177.97 ₹8,898.50
₹169.59 ₹16,959.00
₹159.34 ₹39,835.00
₹151.88 ₹75,940.00
₹138.84 ₹1,66,608.00
₹127.66 ₹3,06,384.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
36920
Discrete Wire Cable Assemblies
Discrete Wire
1.5 A
Bulk
Brand: Molex
Pitch: 1.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1200
Subcategory: Cable Assemblies
Tradename: Pico-EZmate
Voltage Rating: 50 V
Part # Aliases: 369200203 0369200203
Unit Weight: 1.093 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-Ezmate Off-the-Shelf Cable Assemblies

Molex Pico-Ezmate Cable Assemblies deliver an off-the-shelf solution with various cable lengths (50mm, 150mm, 300mm, 450mm, and 600mm). Pico-Ezmate connectors offer fast, fool-proof mating with ultra-low-profile mated heights. The connectors are available in two to six circuits, offering a 1.5A maximum current per contact. Pico-Ezmate meets industrial needs with mated heights of 1.55mm and 1.65mm. The connectors feature an audible click to ensure the secure locking between the receptacle housing and header.