36920-0205

Molex
538-36920-0205
36920-0205

Mfr.:

Description:
Rectangular Cable Assemblies PicoEZmate 2 Circuit 450MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,387

Stock:
1,387 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹241.34 ₹241.34
₹205.00 ₹2,050.00
₹192.88 ₹4,822.00
₹183.56 ₹9,178.00
₹174.25 ₹17,425.00
₹164.00 ₹41,000.00
₹155.61 ₹77,805.00
₹144.43 ₹1,15,544.00
₹137.91 ₹3,30,984.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
36920
Discrete Wire Cable Assemblies
Discrete Wire
1.5 A
Bulk
Brand: Molex
Pitch: 1.2 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 800
Subcategory: Cable Assemblies
Tradename: Pico-EZmate
Voltage Rating: 50 V
Part # Aliases: 369200205 0369200205
Unit Weight: 1.573 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-Ezmate Off-the-Shelf Cable Assemblies

Molex Pico-Ezmate Cable Assemblies deliver an off-the-shelf solution with various cable lengths (50mm, 150mm, 300mm, 450mm, and 600mm). Pico-Ezmate connectors offer fast, fool-proof mating with ultra-low-profile mated heights. The connectors are available in two to six circuits, offering a 1.5A maximum current per contact. Pico-Ezmate meets industrial needs with mated heights of 1.55mm and 1.65mm. The connectors feature an audible click to ensure the secure locking between the receptacle housing and header.