38710-3804

Molex
538-38710-3804

38710-3804

Mfr.:

Description:
Barrier Terminal Blocks SR BTS TT 4 ASY

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (INR)

Product Attribute Attribute Value
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
9.53 mm
25 A
300 V
22 AWG
12 AWG
PCB Terminal Block
1 Row
Panel Mount
Black
38710
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 14.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Termination Style: Turret
Width: 15.7 mm
Part # Aliases: 387103804 71204-50