38969-0005

Molex
538-38969-0005
38969-0005

Mfr.:

Description:
Barrier Terminal Blocks 5P 12.7MM TERM STRP SR W/OUT MNT END

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268
Can Dispatch Immediately
On Order:
1,008
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹508.76 ₹508.76
₹361.54 ₹3,615.40
₹316.81 ₹7,920.25
₹288.86 ₹14,443.00
₹275.81 ₹27,581.00
₹254.38 ₹73,261.44
₹229.22 ₹1,32,030.72
₹209.66 ₹2,11,337.28

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
5 Position
12.7 mm
50 A
600 V
20 AWG
8 AWG
Tri-Barrier Terminal Strip
1 Row
Through Hole
38969
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 22.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 66 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 144
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Width: 21.6 mm
Part # Aliases: 0389690005
Unit Weight: 42.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.