39-00-0082

Molex
538-39-00-0082
39-00-0082

Mfr.:

Description:
Headers & Wire Housings PIN 16 AWG BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44,893

Stock:
44,893
Can Dispatch Immediately
On Order:
39,400
Expected 05-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22.36 ₹22.36
₹18.92 ₹189.20
₹15.10 ₹377.50
₹14.26 ₹1,426.00
₹12.39 ₹3,097.50
₹10.90 ₹10,900.00
₹10.62 ₹26,550.00
₹10.34 ₹82,720.00

Similar Product

Molex 39-00-0081
Molex
Headers & Wire Housings MN-FT TERM 16G MALE Reel of 4000

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
5558
Mini-Fit Jr.
Wire-to-Board, Wire-to-Wire, Power
16 AWG
- 40 C
+ 105 C
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 9 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 39000082 5558T3L 0039000082
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-39-00-0023 5,000 538-39-00-0031
538-39-00-0040 4,000 538-39-00-0041
538-39-00-0046 6,000 538-39-00-0047
538-39-00-0048 6,000 538-39-00-0049
538-39-00-0053 4,000 538-39-00-0054
538-39-00-0055 4,000 538-39-00-0056
538-39-00-0059 4,000 538-39-00-0060
538-39-00-0061 4,000 538-39-00-0062
538-39-00-0065 6,000 538-39-00-0066
538-39-00-0079 4,000 538-39-00-0080
538-39-00-0081 4,000 538-39-00-0082
538-39-00-0085 6,000 538-39-00-0086
538-39-00-0087 6,000 538-39-00-0088
538-39-00-0130 4,000 538-39-00-0131



5-1201-16

Compliance Codes
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9A and 13A, respectively. Blind-mating and terminal-position assurance (TPA) options provide a versatile connector system for a wide range of applications. Typical applications for these Molex connectors include telecommunications / networking, industrial, home appliances, medical, and automotive.

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Jr. Wire-to-Wire Connectors

Molex Mini-Fit Jr.™ Wire-to-Wire Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Wire Connectors are available in single/double row plug, single/double row receptacle, female contact, and male contact versions.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.