39373-0012

Molex
538-39373-0012
39373-0012

Mfr.:

Description:
Pluggable Terminal Blocks SR HDR 7.5MM 12 ASY HDR 7.5MM 12 ASY RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹486.40 ₹486.40
₹345.70 ₹3,457.00
₹268.36 ₹6,709.00
₹252.52 ₹12,626.00
₹225.50 ₹22,550.00
₹205.00 ₹51,250.00
₹195.68 ₹97,840.00
₹191.02 ₹1,91,020.00
₹187.29 ₹4,68,225.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
12 Position
7.5 mm
Solder Pin
Through Hole
15 A
300 V
39373
Brand: Molex
Flammability Rating: UL 94 V-0
Mounting Angle: Right Angle
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Tradename: Eurostyle
Wire Orientation: 90 deg
Part # Aliases: 393730012 371912 0393730012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.