39512-6007

Molex
538-39512-6007
39512-6007

Mfr.:

Description:
Pluggable Terminal Blocks 3.81MM EURO HEADER R O HEADER RA GRN 7CK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,282

Stock:
2,282 Can Dispatch Immediately
Quantities greater than 2282 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹268.36 ₹268.36
₹191.95 ₹1,919.50
₹172.38 ₹4,309.50
₹105.29 ₹5,264.50
₹104.36 ₹10,436.00
₹102.50 ₹25,625.00
₹99.70 ₹49,850.00
₹98.77 ₹2,27,566.08

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
7 Position
3.81 mm
Solder Pin
Through Hole
8 A
300 V
39512
Brand: Molex
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 2304
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 395126007 0395126007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.