39516-1008

Molex
538-39516-1008
39516-1008

Mfr.:

Description:
Pluggable Terminal Blocks 3.81MM EURO HEADER R EADER RA ME BLK 8CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.49 ₹348.49
₹247.86 ₹2,478.60
₹217.11 ₹5,427.75
₹196.61 ₹9,830.50
₹180.77 ₹18,077.00
₹166.79 ₹41,697.50
₹153.75 ₹76,875.00
₹138.84 ₹1,38,840.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Headers
8 Position
3.81 mm
Solder Pin
Through Hole
8 A
300 V
39516
Brand: Molex
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1728
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395161008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.