45802-0223

Molex
538-45802-0223
45802-0223

Mfr.:

Description:
Board to Board & Mezzanine Connectors HD MEZZ VERT 299P 176

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,768.81 ₹10,768.81
₹9,754.08 ₹97,540.80
₹9,379.50 ₹2,34,487.50
₹9,065.48 ₹4,53,274.00
₹8,501.74 ₹8,50,174.00
176 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
299 Position
2 mm (0.079 in)
23 Row
Solder
Vertical
8 mm
2 A
250 VAC
- 55 C
+ 105 C
Gold
Copper
Thermoplastic (TP)
45802
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 176
Subcategory: Board to Board & Mezzanine Connectors
Tradename: HD Mezz
Part # Aliases: 0458020223
Unit Weight: 12.582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.