500638-2007

Molex
538-500638-2007
500638-2007

Mfr.:

Description:
Headers & Wire Housings 2mm Retainer 20Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592
Can Dispatch Immediately
On Order:
8,000
Expected 21-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.18 ₹52.18
₹44.91 ₹449.10
₹41.09 ₹1,027.25
₹37.09 ₹3,709.00
₹29.07 ₹7,267.50
₹25.53 ₹25,530.00
₹24.41 ₹61,025.00
₹23.30 ₹1,16,500.00
₹21.43 ₹2,14,300.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Accessories
20 Position
2 mm (0.079 in)
1 Row
500638
MicroClasp
Wire-to-Board
- 25 C
+ 85 C
Bulk
Brand: Molex
Housing Colour: Brown
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 5006382007 05006382007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroClasp Wire-to-Board Connector System

Molex MicroClasp Wire-to-Board Connector System provides space savings and easy mating/unmating compared to similar 2.00 and 2.50mm pitch wire-to-board systems. MicroClasp includes a unique inner positive lock that provides latch protection, secure retention, and an audible mating "click". The terminal design offers low insertion and withdrawal forces and is able to carry 3.0A current in a compact 2.00mm pitch design. Molex MicroClasp system is available in 2-40 circuits in SMT and through-hole designs, and in single- and dual-row versions.