51281-0798

Molex
538-51281-0798
51281-0798

Mfr.:

Description:
FFC & FPC Connectors 0.5 FPC Non-ZIF 7Ckt EmbsTp Pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,949

Stock:
14,949 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.60 ₹56.60
₹49.77 ₹497.70
₹45.55 ₹1,138.75
₹41.06 ₹4,106.00
₹37.55 ₹9,387.50
₹30.64 ₹30,640.00
Full Reel (Order in multiples of 3000)
₹28.66 ₹85,980.00
₹26.05 ₹2,34,450.00
₹22.19 ₹3,99,420.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
7 Position
0.5 mm
Dual Contact
51281
Reel
Cut Tape
Brand: Molex
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Tradename: 0.5 FPC
Part # Aliases: 512810798 0512810798
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99