51353-0804

Molex
538-51353-0804
51353-0804

Mfr.:

Description:
Headers & Wire Housings 2.0 WtB Dual Conn Di ip Rec Hsg 8Ckt Blue

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹25.25 ₹252.50
₹22.55 ₹563.75
₹21.43 ₹2,143.00
₹19.20 ₹4,800.00
₹18.17 ₹18,170.00
₹17.05 ₹42,625.00

Possible Replacement

Molex 51353-0800
Molex
Headers & Wire Housings 8 Ckt Housing

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
8 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
51353
MicroClasp
Wire-to-Board, Signal
- 25 C
+ 85 C
Brand: Molex
Contact Type: Socket
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 0513530804 513530804
Unit Weight: 506 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.