52976-3072

Molex
Not Assigned
52976-3072

Mfr.:

Description:
FFC & FPC Connectors 0.5FFC/FPCNonZIFSMTHsgAssy30CktEmbsTpPkg

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
Board Mount
30 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Tin Bismuth
400 mA
52976
- 20 C
+ 85 C
Brand: Molex
Contact Material: Phosphor Bronze
Housing Colour: White
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: 0529763072
Unit Weight: 308 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99