53462-0629

Molex
538-53462-0629
53462-0629

Mfr.:

Description:
IEEE 1394 Connectors IEEE1394-1995 Rt-Angle Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 628

Stock:
628 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹605.52 ₹605.52
₹514.78 ₹5,147.80
₹482.44 ₹12,061.00
₹459.08 ₹22,954.00
₹424.94 ₹42,494.00
₹405.18 ₹1,01,295.00
₹399.79 ₹1,99,895.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IEEE 1394 Connectors
RoHS:  
IEEE 1394 Connectors
IEEE 1394 Receptacle, Right Angle
6 Position
2 mm
Gold
Phosphor Bronze
Female
500 mA, 1.5 A
PCB Mount
SMD/SMT
- 25 C
+ 85 C
Tray
Brand: Molex
Color: Black
Features: Full Metal Shielding for ESD Protection
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Angle: Right Angle
Number of Ports: 1 Port
Product Type: IEEE 1394 Connectors
Series: 53462
Standard: SMD/SMT
Factory Pack Quantity: 750
Subcategory: IEEE 1394 Connectors
Type: IEEE 1394-1995 Shielded I/O PCB Socket
Voltage Rating: 40 V
Part # Aliases: 0534620629
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.0mm I/O PCB Connectors

Molex 2.0mm I/O PCB Connectors are available with straight and right angle orientations that offer design flexibility. These connectors include sockets and receptacles that are compatible with through-hole and surface mount PCB layouts. The I/O PCB connectors feature auto-mounting, which saves time and improves operational efficiency. These I/O connectors are gold-plated and made using brass and phosphor bronze. The 6 and 10-circuit PCB sockets are ideal for use in an industrial market specialising in servomotor controllers, amplifiers, and also wire-to-board.