55454-0370

Molex
538-55454-0370
55454-0370

Mfr.:

Description:
Headers & Wire Housings Mini Mi2 1-Row RA Wa w RA Wafer Assy 3Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Shrouded
3 Position
1.25 mm (0.049 in)
1 Row
Mounting Peg
Solder Pin
Right Angle
Pin (Male)
Tin
5.55 mm (0.219 in)
3 mm (0.118 in)
55454
Mini Mi II
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Current Rating: 1.5 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3000
Subcategory: Headers & Wire Housings
Voltage Rating: 100 V
Part # Aliases: 0554540370
Unit Weight: 246.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.