55837-3070

Molex
538-55837-3070
55837-3070

Mfr.:

Description:
I/O Connectors I/O Recept Asmb WTW M Term 30 CKT Polar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,586.50 ₹3,586.50
₹3,471.89 ₹34,718.90
₹2,917.47 ₹58,349.40
₹2,871.81 ₹1,43,590.50
₹2,837.33 ₹2,83,733.00
₹2,785.15 ₹5,57,030.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Kits
Male
30 Position
3 mm
250 V
Cable Mount
Crimp
Vertical
55837
- 40 C
+ 105 C
Brand: Molex
Color: Black
Contact Material: Stainless Steel
Current Rating: 3 A
Housing Material: Polyester
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Part # Aliases: 558373070 0558373070
Unit Weight: 60.325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.