63808-2800

Molex
538-63808-2800
63808-2800

Mfr.:

Description:
Bench Top Tools FA2 APPLICATOR MX150 18GRP FEM TRM 18AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,38,415.32 ₹6,38,415.32

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
Application Tools
Mechanical Feed Applicator
Brand: Molex
Description/Function: Feed Applicator for MX150 Female Terminals
Packaging: Bulk
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 638082800 0638082800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8462290050
TARIC:
8479907099
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MX150 Automotive Connectors

Molex MX150 Automotive Connector family features sealed and unsealed connectors developed with the automotive/transportation market in mind. These pre-assembled, fully submersible, and high-performance connectors offer a reduced package size and are available in SAE- and ISO-style wire in single- and dual-row configurations for low-level signal and power applications up to 22A. The connectors are well-suited for exterior and under-the-hood applications. Molex MX150L Industrial Sealed Connector System supports both low-level signal applications as well as power applications up to 40A, from marine to off-road construction equipment applications. The MX150 unsealed connectors are compact, high-performance connectors for direct or in-line mid-power harness applications (22AWG to 14AWG wire).