63813-2300

Molex
538-63813-2300
63813-2300

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL - CP RACTION TOOL - CP1.5

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,468.99 ₹14,468.99
₹13,658.32 ₹68,291.60
₹13,219.45 ₹1,32,194.50
₹12,661.30 ₹3,16,532.50
100 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Extraction, Removal & Insertion Tools
RoHS:
Extraction Tools
Extraction Tool
For Removing 98915, 64323 Female Terminals from CMC Connector
Brand: Molex
Product Type: Extraction / Insertion Tools
Series: T9999
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: XRC
Part # Aliases: 0638132300
Unit Weight: 24.267 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
TARIC:
8205598000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.