63867-9200

Molex
538-63867-9200
63867-9200

Mfr.:

Description:
Bench Top Tools FINEADJUST APPL.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,91,484.99 ₹4,91,484.99

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
RoHS:  
Crimpers
Brand: Molex
Product Type: Bench Top Tools
Series: T9999
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: XRC
Part # Aliases: 0638679200
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
TARIC:
8466940000
ECCN:
EAR99

XRC Sealed Plugs & Receptacles

Molex XRC (Extra Rugged Circular) Sealed Plugs and Receptacles are the most economical, rugged, and sealed circular connectors available. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications. The XRC plugs and receptacles come with low insertion force stamped terminals that provide a drop-in replacement compared to other connectors. These plugs and receptacles meet IP67 standards and protect against ingress of dust, water, and other contaminants to maintain the integrity of the mated pair. 

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.