73100-0016

Molex
538-73100-0016
73100-0016

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC R/A PlgRG59B/URG62A/USOLDER/CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,805.83 ₹9,02,915.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plug (Pin)
4 GHz
Brand: Molex
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73100
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Tradename: BNC
Part # Aliases: 731000016 0731000016
Unit Weight: 18.426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.