73171-1361

Molex
538-73171-1361
73171-1361

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC Jack RA Bulkhead w/Washer Nut 50Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹810.67 ₹810.67
₹731.46 ₹7,314.60
₹469.63 ₹11,740.75
₹459.38 ₹22,969.00
₹437.01 ₹43,701.00
₹436.08 ₹1,09,020.00
₹380.17 ₹1,90,085.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
BNC
Jack (Socket)
50 Ohms
4 GHz
Right Angle
Standard
Bulk
Body Finish: Tin
Body Material: Zinc Alloy
Body Style: Bulkhead
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73171
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0731711361
Unit Weight: 11.579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.