73171-1641

Molex
538-73171-1641
73171-1641

Mfr.:

Description:
RF Connectors / Coaxial Connectors Connectors BNC JACK R/A PCB 75 OHMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 864   Multiples: 864
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹865.64 ₹7,47,912.96

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
BNC
Jack (Socket)
75 Ohms
3 GHz
Brand: Molex
Frequency: 3 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73171
Factory Pack Quantity: 864
Subcategory: RF Interconnects
Tradename: BNC
Part # Aliases: 731711641 0731711641
Unit Weight: 7.673 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.