73230-5400

Molex
538-73230-5400
73230-5400

Mfr.:

Description:
RF Cable Assemblies CA,N PLUG TO N PLUG,SPEEDFOAM 240,L=12IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,291.30 ₹2,291.30
₹1,947.46 ₹19,474.60
₹1,773.22 ₹88,661.00
₹1,713.58 ₹1,71,358.00
₹1,619.47 ₹4,04,867.50
₹1,519.77 ₹7,59,885.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
N Type
Plug (Male)
Straight
N Type
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
LMR-240
Brand: Molex
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Part # Aliases: 732305400 0732305400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.