73230-6210

Molex
538-73230-6210
73230-6210

Mfr.:

Description:
RF Cable Assemblies SMA Bulkhead Reverse Polar IP68 Jack-to-I-PEX MHF I LK Plug, 1.32mm Cable Diameter, 308.50mm Cable Length, 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Quantities greater than 190 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,707.99 ₹1,707.99
₹1,524.42 ₹15,244.20
₹1,444.29 ₹36,107.25
₹1,398.63 ₹69,931.50
₹1,363.22 ₹1,36,322.00
₹1,341.79 ₹3,35,447.50
₹1,318.50 ₹6,59,250.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF
Plug (Male)
308.5 mm (12.146 in)
50 Ohms
1.32 mm Coax
Bulk
Brand: Molex
Connector A Polarity: Reverse
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
IP Rating: IP68
Polarity: Normal
Product Type: RF Cable Assemblies
Series: 73230
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MHF
Part # Aliases: 732306210 0732306210
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MHF 4 LK & MHF I LK Cable Assemblies

Molex MHF 4 LK and MHF I LK Cable Assemblies feature standard MHF receptacles and MHF connectors feature a patented locking system. These locking systems are available in multiple standard configurations with MHF locking plugs and connector interfaces. The locking systems offer added reliability and security for rugged RF applications subjected to continuous shocks and vibrations. These cable assemblies speed up time to market, are durable, and eliminate tooling. The MHF cable assemblies operate at 50Ω impedance, 20mΩ maximum contact resistance and 60V rated voltage. These cable assemblies are ideally used in commercial vehicles and aviation, medtech, mobile devices and data/computing.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.