73276-0161

Molex
538-73276-0161
73276-0161

Mfr.:

Description:
RF Connectors / Coaxial Connectors TYPE N STRT BLKHD JACK FOR LMR400 CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,731.28 ₹1,731.28
₹1,508.58 ₹15,085.80
₹1,448.95 ₹36,223.75
₹1,422.86 ₹71,143.00
₹1,421.93 ₹1,49,302.65
₹1,331.54 ₹2,79,623.40
₹1,314.77 ₹6,90,254.25

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Solder
Straight
Standard
Bulkhead
LMR-400
Body Finish: Nickel
Body Material: Brass
Body Style: Bulkhead
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 11 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73276
Factory Pack Quantity: 105
Subcategory: RF Interconnects
Part # Aliases: 0732760161 732760161
Unit Weight: 44.313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

4.3-10 RF Connector System and Cable Assemblies

Molex 4.3-10 RF Connector System and Cable Assemblies come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF Connector System provides high-performance RF signal transmission with low-PIM performance and 100% data traceability. All of that is done with a connector that is 70% lighter and 30% smaller than DIN 7/16 connectors. Molex 4.3-10 RF Connector System and Cable Assemblies are ideal for base station antennas, signal optimization equipment, and network radio OEMs.

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.