73300-0340

Molex
538-73300-0340
73300-0340

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM J ST VITA 67 TEMP-FLEX 047SC-2901

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,610.90 ₹2,610.90
₹2,218.62 ₹22,186.20
₹2,079.78 ₹51,994.50
₹1,981.01 ₹99,050.50
₹1,914.85 ₹1,91,485.00
₹1,808.62 ₹4,52,155.00
₹1,755.51 ₹8,77,755.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Straight
Body Finish: Gold
Body Material: Beryllium Copper
Brand: Molex
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73300
Factory Pack Quantity: 1600
Subcategory: RF Interconnects
Part # Aliases: 733000340 0733000340
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.