73406-6061

Molex
538-73406-6061
73406-6061

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohms SMP Plug RA PCB Mount Limited Detent Tape and Reel w/Kapton

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Plug (Pin)
40 GHz
Brand: Molex
Frequency: 40 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73406
Factory Pack Quantity: 750
Subcategory: RF Interconnects
Part # Aliases: 734066061 0734066061
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.