73415-8050

Molex
538-73415-8050
73415-8050

Mfr.:

Description:
RF Connectors / Coaxial Connectors PWR PLUG 48V CABLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,175.97 ₹6,175.97
10 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Plug (Pin)
Straight
Standard
Cable Mount / Free Hanging
Body Finish: Tin
Body Material: Brass
Brand: Molex
Contact Material: Phosphor Bronze
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73415
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 734158050 0734158050
Unit Weight: 181.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.