73591-2046

Molex
538-73591-2046
73591-2046

Mfr.:

Description:
RF Circulators SMSJ Circulator 2.49-2.69GHz 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 730 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹777.12 ₹777.12
₹673.80 ₹6,738.00
₹639.66 ₹15,991.50
₹589.35 ₹58,935.00
₹474.36 ₹1,18,590.00
₹458.18 ₹2,29,090.00
₹452.79 ₹4,07,511.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Circulators
RoHS:  
2.496 GHz to 2.69 GHz
20 dB
Clockwise
50 W
0.35 dB
Solder Tab
- 40 C
+ 105 C
10 mm x 7 mm
50 Ohms
Silver
Carbon Steel
Brand: Molex
Product: Circulators
Product Type: RF Circulators
Series: 73591
Factory Pack Quantity: 900
Subcategory: Filters
Type: Single Junction
Part # Aliases: 802-249-269-VP040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.